LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2641IDD-12#TRPBF product image
Images for reference only

ADI LTC2641IDD-12#TRPBFRoHS

Manufacturer
MPN
LTC2641IDD-12#TRPBF
LCSC Part #
C682343
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
1us 2.7V~5.5V 0.5LSB 12 DFN-8-EP(3x3) Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconADI LTC2641IDD-12#TRPBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingDFN-8-EP(3x3)
Settling Time1us
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FunctionBipolar output;Power-on reset
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)12
Interface TypeSPI;QSPI;MICROWIRE

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC2641/LTC2642 are families of 16-, 14- and 12-bit unbuffered voltage output DACs. These DACs operate from a single 2.7V to 5.5V supply and are guaranteed monotonic over temperature. The LTC2641A-16/LTC2642A-16 provide 16-bit performance (1LSB INL and 1LSB DNL) over temperature. Unbuffered DAC outputs result in low supply current of 120μA and a low offset error of 1LSB.

Both the LTC2641 and LTC2642 feature a reference input range of 2V to VDD. Vout swings from 0V to VREF. For bipolar operation, the LTC2642 includes matched scaling resistors for use with an external precision op amp (such as the LT1678), generating a ±VREF output swing at RFB.

The LTC2641/LTC2642 use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the LTC2641's DAC output to zero scale and the LTC2642's DAC output to midscale when power is initially applied. A logic low on the CLR pin asynchronously clears the DAC to zero scale (LTC2641) or midscale (LTC2642). These DACs are all specified over the commercial and industrial ranges.

Features

AI Translation
  • Tiny 3mm × 3mm 8-Pin DFN Package
  • Maximum 16-Bit INL Error: ±1LSB over Temperature
  • Low 120μA Supply Current
  • Guaranteed Monotonic over Temperature
  • Low 0.5nV•sec Glitch Impulse
  • 2.7V to 5.5V Single Supply Operation
  • Fast 1μs Settling Time to 16 Bits
  • Unbuffered Voltage Output Directly Drives 60k Loads
  • 50MHz SPI/QSPI/MICROWIRE Compatible Serial Interface
  • Power-On Reset Clears DAC Output to Zero Scale (LTC2641) or Midscale (LTC2642)
  • Schmitt-Trigger Inputs for Direct Optocoupler Interface
  • Asynchronous CLR Pin
  • 8-Lead MSOP and 3mm × 3mm DFN Packages (LTC2641)
  • 10-Lead MSOP and 3mm × 3mm DFN Packages (LTC2642)

Applications

AI Translation
  • High Resolution Offset and Gain Adjustment
  • Process Control and Industrial Automation
  • Automatic Test Equipment
  • Data Acquisition Systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4965$ 6.50
200+$ 2.5144$ 502.88
500+$ 2.4264$ 1213.20
1,000+$ 2.3832$ 2383.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$