Dialight 5973211502F
| Manufacturer | |
| MPN | 5973211502F |
| LCSC Part # | C6823099 |
| Packaging | 1208 |
| Customer # | |
| Key Attributes | 20mA 2V 1208 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Luminous Intensity | 10mcd | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 612nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6842 | $ 0.68 |
| 200+ | $ 0.2731 | $ 54.62 |
| 500+ | $ 0.2651 | $ 132.55 |
| 1,000+ | $ 0.2604 | $ 260.40 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | 1208 | |
| Luminous Intensity | 10mcd | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | - | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 612nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

