LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 54-045 product image
Images for reference only

NTE Electronics 54-045RoHS

Manufacturer
MPN
54-045
LCSC Part #
C6821565
Packaging
-
Customer #
Key Attributes
12V DPDT Rocker Switches RoHS
Datasheetpdf iconNTE Electronics 54-045
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.3799$ 43.38
200+$ 17.3102$ 3462.04
500+$ 16.7312$ 8365.60
1,000+$ 16.4448$ 16444.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNTE Electronics
Packaging-
Voltage Rating (AC)12V
Operating Temperature-40℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • IP66/IP68 rated
  • Illuminated and non-illuminated types
  • UL1500 certified - ignition protection for marine applications
  • Sealed for automotive/marine applications
  • Salt spray resistant
  • Operating temperature range: -40°C to +85°C