VISHAY SQD40030E_GE3
| Manufacturer | |
| MPN | SQD40030E_GE3 |
| LCSC Part # | C6818633 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 40V 100A 1 N-channel TO-252AA Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 100A | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 65nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Junction temperature up to 175°C
- N-channel and P-channel TrenchFET with low on-resistance
- Innovative space-saving package options
Applications
AI Translation
- Engine management
- Motor drivers and actuators for:
- Power steering
- Braking systems
- Transmission
- Start-stop systems
- Advanced Driver Assistance Systems (ADAS)
- Battery management
- Body systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7105 | $ 1.71 |
| 200+ | $ 0.683 | $ 136.60 |
| 500+ | $ 0.6606 | $ 330.30 |
| 1,000+ | $ 0.6495 | $ 649.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

