ADI LTC2636CDE-HMX10#PBF
| Manufacturer | |
| Mfr. Part # | LTC2636CDE-HMX10#PBF |
| LCSC Part # | C681808 |
| Package | DFN-14-EP(3x4) |
| Customer # | |
| Key Attributes | LTC2636 Octal 12-/10-/8bit SPl VoUT DACs with 10ppm/℃ Reference |
| Description | 4us SPI 4.5V~5.5V 1LSB 10 DFN-14-EP(3x4) Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | DFN-14-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.1842 | $ 5.18 |
10+ | $ 4.4593 | $ 44.59 |
30+ | $ 4.0181 | $ 120.54 |
91+ | $ 3.6479 | $ 331.96 |
Standard Packaging 91/Full
Tube | ||