CTS 450D102PR16
| Manufacturer | |
| MPN | 450D102PR16 |
| LCSC Part # | C6817883 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 1kΩ 500mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | CTS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- In stock
- Linear or 10% audio taper available
- Wide resistance range
- Three molded insert shaft styles: knurled and slotted, flatted, or round
- Cost-effective for low-volume applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5174 | $ 4.52 |
| 200+ | $ 1.8027 | $ 360.54 |
| 500+ | $ 1.7425 | $ 871.25 |
| 1,000+ | $ 1.7132 | $ 1713.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | CTS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- In stock
- Linear or 10% audio taper available
- Wide resistance range
- Three molded insert shaft styles: knurled and slotted, flatted, or round
- Cost-effective for low-volume applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

