VISHAY SIR112DP-T1-RE3
| Manufacturer | |
| MPN | SIR112DP-T1-RE3 |
| LCSC Part # | C6816920 |
| Packaging | PowerPAKSO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 133A PowerPAKSO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 133A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 2.65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.27nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 133A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 2.65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.27nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- 100 % Rg and UIS tested
- Qgd/Qgs ratio <1 optimizes switching characteristics
Applications
AI Translation
- Synchronous rectification
- OR-ing
- High power density DC/DC
- VRMs and embedded DC/DC
- DC/AC inverters
- Load switch
In-Stock: 208
208 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8083 | $ 1.81 |
| 10+ | $ 1.688 | $ 16.88 |
| 30+ | $ 1.6133 | $ 48.40 |
| 100+ | $ 1.5369 | $ 153.69 |
| 500+ | $ 1.5012 | $ 750.60 |
| 1,000+ | $ 1.4866 | $ 1486.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 133A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 2.65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.27nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAKSO-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 133A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 2.65mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.27nF | |
| Gate Charge(Qg) | 89nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET Gen IV power MOSFET
- 100 % Rg and UIS tested
- Qgd/Qgs ratio <1 optimizes switching characteristics
Applications
AI Translation
- Synchronous rectification
- OR-ing
- High power density DC/DC
- VRMs and embedded DC/DC
- DC/AC inverters
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

