API Delevan 4448R-112M
| Manufacturer | |
| MPN | 4448R-112M |
| LCSC Part # | C6816363 |
| Packaging | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | FIXED IND 8uH 3.5A 19mΩ SMD,13.5x13.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.5x13.5mm | |
| Current Rating | 3.5A | |
| Inductance | 8uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5811 | $ 19.58 |
| 250+ | $ 7.8132 | $ 1953.30 |
| 500+ | $ 7.5517 | $ 3775.85 |
| 1,000+ | $ 7.4225 | $ 7422.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

