API Delevan 4448-106M
| Manufacturer | |
| Mfr. Part # | 4448-106M |
| LCSC Part # | C6816329 |
| Package | SMD,13.5x13.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 6.5A 6mΩ SMD,13.5x13.5mm |
| Description | 6.5A 1uH ±20% SMD,13.5x13.5mm Arrays, Signal Transformers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | API Delevan | |
| Package | SMD,13.5x13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.4304 | $ 20.43 |
250+ | $ 8.152 | $ 2038.00 |
500+ | $ 7.8806 | $ 3940.30 |
1,000+ | $ 7.7449 | $ 7744.90 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$