ADI LTC2634IMSE-HMX8#PBF
| Manufacturer | |
| Mfr. Part # | LTC2634IMSE-HMX8#PBF |
| LCSC Part # | C681597 |
| Package | MSOP-10-EP |
| Customer # | |
| Key Attributes | LTC2634 Quad 12-/10-/8bit Rail-to-Rail DACs with 10ppm/℃ Reference |
| Description | 3.8us 4.5V~5.5V 0.5LSB 8 MSOP-10-EP Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | MSOP-10-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.1738 | $ 5.17 |
200+ | $ 2.0019 | $ 400.38 |
500+ | $ 1.9325 | $ 966.25 |
1,000+ | $ 1.897 | $ 1897.00 |
Standard Packaging 50/Full
Tube | ||