SKYWORKS SI5342D-D10532-GM
| Manufacturer | |
| Mfr. Part # | SI5342D-D10532-GM |
| LCSC Part # | C6815467 |
| Package | - |
| Customer # | |
| Description | 1.71V~1.89V 1028MHz 2 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 45.4107 | $ 45.41 |
260+ | $ 18.1194 | $ 4711.04 |
520+ | $ 17.5148 | $ 9107.70 |
1,040+ | $ 17.2147 | $ 17903.29 |
Standard Packaging 260/Full
Tray | ||