Luminus Devices CXM-14-50-80-36-AA30-F4-5
| Manufacturer | |
| MPN | CXM-14-50-80-36-AA30-F4-5 |
| LCSC Part # | C6814745 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3785lm 5000K 80 120° 34V Cold White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 3785lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Luminus Chip-on-Board (COB) LED series provides complete illumination-grade solutions for high-performance lighting applications. The selection covers a wide lumen range from less than 400lm to over 20000lm, all major color temperatures, and a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs undergo rigorous environmental and mechanical stress testing — including mechanical shock, vibration, temperature cycling, and humidity testing — and only devices that pass are qualified for use in a wide range of lighting applications, including some of the most demanding commercial applications. The product offers fully qualified LM80 test data and TM21 lumen maintenance results demonstrating performance at 35000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- High lumen output and efficacy, typical values: >3600 lm, 148 LPW at 3000K, 80 CRI, Tj = 85°C; >4095 lm, 168 LPW at 5000K, 70 CRI, Tj = 85°C
- Full CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI 80 or 90, up to 95 with high R9 in warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
Applications
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8619 | $ 11.86 |
| 225+ | $ 4.733 | $ 1064.93 |
| 450+ | $ 4.5754 | $ 2058.93 |
| 900+ | $ 4.4966 | $ 4046.94 |
Standard Packaging225/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

