CREE LED CXA1816-0000-000N0HN240H
| Manufacturer | |
| MPN | CXA1816-0000-000N0HN240H |
| LCSC Part # | C6813993 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2177lm 6500K 80 115° 36.2V Cold White -10℃~+85℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2177lm | |
| Color Temperature | 6500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XLamp CXA1816 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1816's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting design. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1816 features a 12mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully incorporating the CXA1816 LED into lighting designs.
Features
AI Translation
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Maximum drive current: 900mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® recognized component (E349212)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1565 | $ 4.16 |
| 200+ | $ 1.6585 | $ 331.70 |
| 500+ | $ 1.6033 | $ 801.65 |
| 1,000+ | $ 1.5765 | $ 1576.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

