ST LM317MDT-TR
| Manufacturer | |
| MPN | LM317MDT-TR |
| LCSC Part # | C68136 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Medium current 1.2 to 37 V adjustable voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM217M/LM317M are monolithic integrated circuits in TO - 220 and DPAK packages, used as positive adjustable voltage regulators. They are designed to supply a load current with an output voltage adjustable over a 1.2 to 37V range. The LM217M/LM317M provide an internal reference voltage of 1.25V. The output voltage VO is given by VO = VREF (1 + R2 / R1) + IADJ R2. The devices were designed to minimize the term IADJ (100 µA max) and to maintain it very constant in line and load changes. Usually, the error term IADJ × R2 can be neglected. Since the LM217M/LM317M devices are floating regulators and "see" only the input - to - output differential voltage, supplies of very high voltage with respect to ground can be regulated as long as the maximum input - to - output differential is not exceeded. Furthermore, programmable regulators are easily obtained and, by connecting a fixed resistor between the adjustment and output, the devices can be used as a precision current regulator.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1855 | $ 0.93 |
| 50+ | $ 0.1453 | $ 7.27 |
| 150+ | $ 0.1257 | $ 18.86 |
| 500+ | $ 0.1082 | $ 54.10 |
| 2,500+ | $ 0.1034 | $ 258.50 |
| 5,000+ | $ 0.1005 | $ 502.50 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



