LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 416XA502P product image
Images for reference only

TE Connectivity 416XA502PRoHS

Manufacturer
MPN
416XA502P
LCSC Part #
C6813228
Packaging
Through Hole
Customer #
Key Attributes
POT 5kΩ 200mW Through Hole
Datasheetpdf iconTE Connectivity 416XA502P
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTE Connectivity
PackagingThrough Hole
Tolerance±25%
Temperature Coefficient±250ppm/℃
Power(Watts)200mW
Number of Turns1
Resistance5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This compact 6mm square cermet trimmer potentiometer offers optional adjustment caps for screwdriver and automatic adjustment. The Type 416 can be adjusted from the top or side, providing an economical solution for high-reliability potentiometer requirements. This series is designed to replace larger, more expensive sealed potentiometers in high-volume circuits.

Features

AI Translation
  • Stable high-resolution ceramic element
  • Space-saving design
  • 0.2W rated power at 70℃
  • Wide resistance range
  • Available in tape for automatic insertion
  • Dust and splash proof
  • Top or side adjustment
  • Auto-adjust head available
  • Widely available through distributors