ADI LTC2631AITS8-LZ12#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2631AITS8-LZ12#TRPBF |
| LCSC Part # | C681195 |
| Package | TSOT-23-8 |
| Customer # | |
| Key Attributes | Single 12-/10-/8-Bit I2C Vout DACs with 10ppm/°C Reference |
| Description | 3.2us 400kHz 2.7V~5.5V 1LSB 12 I2C TSOT-23-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8189 | $ 5.82 |
10+ | $ 5.6903 | $ 56.90 |
30+ | $ 5.603 | $ 168.09 |
100+ | $ 5.5173 | $ 551.73 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$