Amgis, LLC SH150S-1.00-54
| Manufacturer | |
| Mfr. Part # | SH150S-1.00-54 |
| LCSC Part # | C6811774 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 54uH 1A 200mΩ |
| Description | 1A 54uH ±20% 200mΩ Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Amgis, LLC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 375 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.1207 | $ 7.12 |
200+ | $ 2.8414 | $ 568.28 |
375+ | $ 2.7469 | $ 1030.09 |
1,125+ | $ 2.6996 | $ 3037.05 |
Standard Packaging 375/Full
Reel | ||