Comus International 3563-1231-244
| Manufacturer | |
| Mfr. Part # | 3563-1231-244 |
| LCSC Part # | C6809979 |
| Package | Through Hole |
| Customer # | |
| Description | 100V@DC 24V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.8021 | $ 10.80 |
200+ | $ 4.3107 | $ 862.14 |
500+ | $ 4.1669 | $ 2083.45 |
1,000+ | $ 4.0958 | $ 4095.80 |
Standard Packaging 100/Full
Tube | ||