BOURNS 3549H-2AC-104/104B
| Manufacturer | |
| MPN | 3549H-2AC-104/104B |
| LCSC Part # | C6809891 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 100kΩ 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire-wound and hybrid elements
- Designed for HMI and MMI applications
- High rotational life
- Dual-gang option
- Optional 0.1% linearity
- Servo mount option
- Optional A/R solder lugs
- Dual ball bearing option
- RoHS compliant
- Suitable for use under certain side-load conditions
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 131.7281 | $ 131.73 |
| 200+ | $ 52.5605 | $ 10512.10 |
| 500+ | $ 50.805 | $ 25402.50 |
| 1,000+ | $ 49.9367 | $ 49936.70 |
Standard Packaging5/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

