CTS 353WB5C122T
| Manufacturer | |
| MPN | 353WB5C122T |
| LCSC Part # | C6809778 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 12.288MHz SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard 5.0mm x 3.2mm 6-pin surface mount package
- HCMOS output
- Low jitter performance
- Fundamental crystal design
- Frequency range 1 - 80 MHz
- Supply voltage +2.5Vdc, +3.3Vdc, or +5.0Vdc
- Operating temperature -40°C to +85°C
- Output enable standard
- Standard tape and reel packaging, compliant with EIA-418
- RoHS/Pb-free compliant [6/6]
Applications
AI Translation
- Broadband Access
- Ethernet/Gigabit Ethernet
- SONET/SDH
- xDSL
- Digital Video
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8584 | $ 3.86 |
| 200+ | $ 1.5403 | $ 308.06 |
| 500+ | $ 1.4878 | $ 743.90 |
| 1,000+ | $ 1.4631 | $ 1463.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard 5.0mm x 3.2mm 6-pin surface mount package
- HCMOS output
- Low jitter performance
- Fundamental crystal design
- Frequency range 1 - 80 MHz
- Supply voltage +2.5Vdc, +3.3Vdc, or +5.0Vdc
- Operating temperature -40°C to +85°C
- Output enable standard
- Standard tape and reel packaging, compliant with EIA-418
- RoHS/Pb-free compliant [6/6]
Applications
AI Translation
- Broadband Access
- Ethernet/Gigabit Ethernet
- SONET/SDH
- xDSL
- Digital Video
C6809778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

