ADI LTC2605CGN-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2605CGN-1#TRPBF |
| LCSC Part # | C680938 |
| Package | SSOP-16-150mil |
| Customer # | |
| Description | 7us 2.7V~5.5V 1LSB 16 I2C SSOP-16-150mil Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.8489 | $ 27.85 |
200+ | $ 10.7781 | $ 2155.62 |
500+ | $ 10.3984 | $ 5199.20 |
1,000+ | $ 10.2116 | $ 10211.60 |
Standard Packaging 2500/Full
Reel | ||