ADI LTC2508CDKD-32#PBF
| Manufacturer | |
| Mfr. Part # | LTC2508CDKD-32#PBF |
| LCSC Part # | C680908 |
| Package | DFN-24-EP(4x7) |
| Customer # | |
| Key Attributes | 32-Bit Oversampling ADC with Configurable Digital Filter |
| Description | 0℃~+70℃ SPI 2.375V~2.625V DFN-24-EP(4x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | DFN-24-EP(4x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.0743 | $ 22.07 |
30+ | $ 20.9608 | $ 628.82 |
Standard Packaging 52/Full
Tube | ||
Better price for more quantity?
$