APV AHW1608C-18NJTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW1608C-18NJTF |
| LCSC Part # | C6807995 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 700mA 0.17Ω 0603 |
| Description | 700mA 18nH Wire-wound chip inductor ±5% 170mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,200 
4,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 $ 0.0358 | $ 0.72 |
200+ | $ 0.0293 $ 0.0279 | $ 5.58 |
600+ | $ 0.0246 $ 0.0234 | $ 14.04 |
4,000+ | $ 0.0219 $ 0.0209 | $ 83.60 |
8,000+ | $ 0.0195 $ 0.0186 | $ 148.80 |
20,000+ | $ 0.0182 $ 0.0173 | $ 346.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$