2Pai Semi π141E60Q
| Manufacturer | 2Pai SemiAsian Brands |
| MPN | π141E60Q |
| LCSC Part # | C6807841 |
| Packaging | WBSOIC-16 |
| Customer # | |
| Key Attributes | Enhanced ESD Quad-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | 2Pai Semi | |
| Packaging | WBSOIC-16 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 120kV/us | |
| Propagation Delay(tpd) | 18.5ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 3V~5.5V;3V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 200Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The π1xxxxx is a 2PaiSemi digital isolators product family that includes over hundreds of digital isolator products. By using maturated standard semiconductor CMOS technology and 2PaiSEMI iDivider technology, these isolation components provide outstanding performance characteristics and reliability superior to alternatives such as optocoupler devices and other integrated isolators. Intelligent voltage divider technology (iDivider technology) is a new generation digital isolator technology invented by 2PaiSEMI. It uses the principle of capacitor voltage divider to transmit voltage signal directly cross the isolator capacitor without signal modulation and demodulation. The π1xxxxx isolator data channels are independent and are available in a variety of configurations with a withstand voltage rating of 1.5 kV rms to 5.0 kV rms and the data rate from DC up to 600Mbps. The devices operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. The fail-safe state is available in which the outputs transition to a preset state when the input power supply is not applied.
Features
- Ultra-low power consumption (1Mbps): 0.58mA/Channe
- High data rate: 200Mbps
- High common-mode transient immunity: π14xx3x: 75 kV/µs typical; π14xx6x: 120 kV/µs typical
- High robustness to radiated and conducted noise
- Low propagation delay: 9 ns typical
- Isolation voltages: π14xx3x: AC 3000Vrms; π14xx6x: AC 5000Vrms
- High ESD rating: ESDA/JEDEC JS-001-2017 Human body model (HBM) ±8kV
- Safety and regulatory approvals: UL certificate number: E494497 3000Vrms/5000Vrms for 1 minute per UL 1577; CSA Component Acceptance Notice 5A; VDE certificate number: 40053041/40052896 DIN VDE V 0884-11:2017-01 V10RM = 565V peak/1200V peak; CQC certification per GB4943.1-2011
- 3 V to 5.5 V level translation
- AEC-Q100 qualification
- Wide temperature range: -40°C to 125°C
- RoHS-compliant, NB SOIC-16, WB SOIC-16 and SSOP16 package
Applications
- General-purpose multichannel isolation
- Industrial field bus isolation
- Industrial automation systems
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6001 | $ 1.60 |
| 10+ | $ 1.3016 | $ 13.02 |
| 30+ | $ 1.137 | $ 34.11 |
| 100+ | $ 0.9508 | $ 95.08 |
| 500+ | $ 0.8693 | $ 434.65 |
| 1,500+ | $ 0.8308 | $ 1246.20 |
Standard Packaging1500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



