FUXINSEMI ESD9L5.0ST5G
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | ESD9L5.0ST5G |
| LCSC Part # | C6807796 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-923 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Protects one bi-directional I/O line
- Low clamping voltage
- Low operating voltage: 5.0V
- ROHS compliant
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Personal Digital Assistants (PDA's)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers
- Microprocessor based equipment
In-Stock: 9,540
9,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0296$ 0.0267 | $ 0.53 |
| 200+ | $ 0.0234$ 0.0211 | $ 4.22 |
| 600+ | $ 0.02$ 0.0180 | $ 10.80 |
| 2,000+ | $ 0.018$ 0.0162 | $ 32.40 |
| 8,000+ | $ 0.0158$ 0.0143 | $ 114.40 |
| 16,000+ | $ 0.0148$ 0.0134 | $ 214.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-923 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Protects one bi-directional I/O line
- Low clamping voltage
- Low operating voltage: 5.0V
- ROHS compliant
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Personal Digital Assistants (PDA's)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers
- Microprocessor based equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



