LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
FUXINSEMI BTA12F-800CW product image
  • BTA12F-800CW thumbnail 1
  • BTA12F-800CW thumbnail 2
  • BTA12F-800CW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BTA12F-800CWRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BTA12F-800CW
LCSC Part #
C6807785
Packaging
TO-220F
Customer #
Key Attributes
TRIAC 800V 12A TO-220F
Datasheetpdf iconFUXINSEMI BTA12F-800CW
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3471$ 0.2083$ 1.04
50+$ 0.2567$ 0.1541$ 7.71
150+$ 0.2266$ 0.1360$ 20.40
500+$ 0.1891$ 0.1135$ 56.75
2,500+$ 0.1724$ 0.1035$ 258.75
5,000+$ 0.1623$ 0.0974$ 487.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerFUXINSEMI
PackagingTO-220F
Operating Temperature-40℃~+125℃
Holding Current (Ih)35mA
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • With high ability to withstand the shock loading of large current
  • With high commutation performances
  • 3 quadrants products especially recommended for use on inductive load

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation