LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI B360AE product image
  • B360AE thumbnail 1
  • B360AE thumbnail 2
  • B360AE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI B360AERoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
B360AE
LCSC Part #
C6807780
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE SCHOTTKY 60V SMA(DO-214AC)
Datasheetpdf iconFUXINSEMI B360AE
In-Stock: 4,460
4,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0391$ 0.39
100+$ 0.0309$ 3.09
300+$ 0.0268$ 8.04
1,000+$ 0.0237$ 23.70
5,000+$ 0.0213$ 106.50
10,000+$ 0.0201$ 201.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFUXINSEMI
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)650mV@3A
Reverse Leakage Current (Ir)100uA@60V
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece