Bencent BS1300N-C-F
| Manufacturer | BencentAsian Brands |
| MPN | BS1300N-C-F |
| LCSC Part # | C6807670 |
| Packaging | SMB-F |
| Customer # | |
| Key Attributes | Thyristor Surge Suppresser |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Bencent | |
| Packaging | SMB-F | |
| Peak Pulse Current-Ipp (10/1000us) | 150A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 85pF | |
| Switching Voltage(Vs) | 160V | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (nS Level)
- Eliminates overvoltage caused by fast rising transients
- Moisture sensitivity level: level 1
- Weight: 87mg
- Non degenerative
- Bi-directional
Applications
AI Translation
- SLIC
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3324 | $ 1.66 |
| 50+ | $ 0.2556 | $ 12.78 |
| 150+ | $ 0.2227 | $ 33.41 |
| 500+ | $ 0.1817 | $ 90.85 |
| 3,000+ | $ 0.1634 | $ 490.20 |
| 6,000+ | $ 0.1524 | $ 914.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Bencent | |
| Packaging | SMB-F | |
| Peak Pulse Current-Ipp (10/1000us) | 150A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 85pF | |
| Switching Voltage(Vs) | 160V | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (nS Level)
- Eliminates overvoltage caused by fast rising transients
- Moisture sensitivity level: level 1
- Weight: 87mg
- Non degenerative
- Bi-directional
Applications
AI Translation
- SLIC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



