Bencent BC1500
| Manufacturer | BencentAsian Brands |
| MPN | BC1500 |
| LCSC Part # | C6807668 |
| Packaging | SMD,4x3.2mm |
| Customer # | |
| Key Attributes | GDT 1.5kV 2kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Packaging | SMD,4x3.2mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 4mm | |
| Impulse Discharge Current | 2kA | |
| Height | 2.7mm | |
| Width | 3.2mm | |
| Voltage - DC Spark Over (Nom) | 2.4kV;1.5kV | |
| Capacitance | 1pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Size Design 4.0×3.2×2.7mm
- Current Handling Capability 2,000A @ 8/20μs
- Low Capacitance and Insertion Loss
- Fast Response and Long Service Life
- Reliable to Protect Electrostatic Surge
- Moisture sensitivity level:Level 1
Applications
AI Translation
- AC Power
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3651 | $ 1.83 |
| 50+ | $ 0.281 | $ 14.05 |
| 150+ | $ 0.2445 | $ 36.68 |
| 500+ | $ 0.2 | $ 100.00 |
| 2,500+ | $ 0.1794 | $ 448.50 |
| 5,000+ | $ 0.1667 | $ 833.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



