LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bencent BV-SMAJ16CA product image
  • BV-SMAJ16CA thumbnail 1
  • BV-SMAJ16CA thumbnail 2
  • BV-SMAJ16CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bencent BV-SMAJ16CARoHS

Manufacturer
BencentAsian Brands
MPN
BV-SMAJ16CA
LCSC Part #
C6807667
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 16VWM 26VC SMA
Datasheetpdf iconBencent BV-SMAJ16CA
In-Stock: 4,310
4,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0735$ 0.74
100+$ 0.0569$ 5.69
300+$ 0.0485$ 14.55
1,000+$ 0.0423$ 42.30
5,000+$ 0.0373$ 186.50
10,000+$ 0.0348$ 348.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBencent
PackagingSMA
Clamping Voltage26V
Peak Pulse Current (Ipp)15.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown19.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • IEC 61000 - 4 - 2(ESD) ±15KV(air), ±8KV(contact)
  • 400Watts peak pulse power (tp = 10/1000 μS)
  • Quick response to surge voltage
  • Low clamping voltage
  • Moisture sensitivity level: Level 1

Applications

AI Translation
  • DC Port
  • RS485/232/422
  • I/O Port