Mini-Circuits DPGE-252-492R+
| Manufacturer | |
| Mfr. Part # | DPGE-252-492R+ |
| LCSC Part # | C6807623 |
| Package | SMD-6 |
| Customer # | |
| Description | 36dB 20dB SMD-6 RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5632 | $ 0.56 |
10+ | $ 0.4773 | $ 4.77 |
30+ | $ 0.4205 | $ 12.62 |
100+ | $ 0.3637 | $ 36.37 |
Standard Packaging 2500/Full
Reel | ||