LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3345P-1-200 product image
Images for reference only

BOURNS 3345P-1-200RoHS

Manufacturer
MPN
3345P-1-200
LCSC Part #
C6807275
Packaging
Through Hole
Customer #
Key Attributes
POT 20Ω 1W Through Hole
Datasheetpdf iconBOURNS 3345P-1-200

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±5%
Temperature Coefficient±50ppm/℃
Power(Watts)1W
Number of Turns1
Resistance20Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.6307$ 38.63
200+$ 15.4139$ 3082.78
500+$ 14.8996$ 7449.80
1,000+$ 14.6441$ 14644.10
Standard Packaging100/Full Bag
Better price for more quantity?
$