ADI LTC2430IGN#PBF
| Manufacturer | |
| Mfr. Part # | LTC2430IGN#PBF |
| LCSC Part # | C680684 |
| Package | SSOP-16-150mil |
| Customer # | |
| Description | -40℃~+85℃ SPI 2.7V~5.5V SSOP-16-150mil Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | SSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.1525 | $ 7.15 |
200+ | $ 2.769 | $ 553.80 |
500+ | $ 2.6718 | $ 1335.90 |
1,000+ | $ 2.6239 | $ 2623.90 |
Standard Packaging 100/Full
Tube | ||