TI TPS54295PWPR
| Manufacturer | |
| MPN | TPS54295PWPR |
| LCSC Part # | C68046 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | TPS54295 Dual Channel Synchronous Buck Switching Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 2A | |
| Quiescent Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54295 is a dual adaptive on-time D-CAP2 mode synchronous buck converter. It helps system designers complete power bus regulator sets for various end equipment with a cost-effective solution requiring fewer components and lower standby current. The main control loop employs D-CAP2 mode control, enabling fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode at higher load conditions and Eco-mode operation at light loads. Eco-mode allows the TPS54295 to maintain high efficiency under light-load conditions. It is compatible with both low-ESR output capacitors such as POSCAP or SP-CAP, and ultra-low-ESR ceramic capacitors. The device operates efficiently and conveniently with input voltages ranging from 4.5V to 18V. It is available in a 4.4mm×5mm 16-pin HTSSOP (PWP) package and a 4mm×4mm 16-pin VQFN (RSA) package, designed to operate over an ambient temperature range of -40°C to 85°C.
Features
- D-CAP2 control mode, fast transient response, no external components required for loop compensation, compatible with ceramic output capacitors
- Wide input voltage range: 4.5V to 18V
- Output voltage range: 0.76V to 7V
- High-efficiency integrated FETs optimized for low duty cycle applications – 150mΩ (high-side) and 100mΩ (low-side)
- High initial reference accuracy
- Low-side rDS(ON) lossless current sensing
- Adjustable soft-start
- Non-sinking pre-biased soft-start
- 700kHz switching frequency
- Cycle-by-cycle overcurrent limiting
- Overcurrent limit (OCL), overvoltage protection (OVP), undervoltage protection (UVP), undervoltage lockout (UVLO), and thermal shutdown (TSD) protection
- Adaptive gate drive with integrated bootstrap PMOS switch
- Constant OCP with thermally compensated rDS(ON) at 4000ppm/°C temperature coefficient
- 16-pin HTSSOP package and 16-pin VQFN package
- Auto-skip Eco-mode for high efficiency at light load
Applications
- Point-of-load regulation in low-power systems
- Digital TV power networks
- Home terminal equipment
- Digital set-top boxes (STB)
- DVD players and recorders
- Game consoles and other devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5705 | $ 3.57 |
| 10+ | $ 3.1057 | $ 31.06 |
| 30+ | $ 2.8311 | $ 84.93 |
| 100+ | $ 2.4362 | $ 243.62 |
| 500+ | $ 2.3078 | $ 1153.90 |
| 1,000+ | $ 2.2493 | $ 2249.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 2A | |
| Quiescent Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54295 is a dual adaptive on-time D-CAP2 mode synchronous buck converter. It helps system designers complete power bus regulator sets for various end equipment with a cost-effective solution requiring fewer components and lower standby current. The main control loop employs D-CAP2 mode control, enabling fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode at higher load conditions and Eco-mode operation at light loads. Eco-mode allows the TPS54295 to maintain high efficiency under light-load conditions. It is compatible with both low-ESR output capacitors such as POSCAP or SP-CAP, and ultra-low-ESR ceramic capacitors. The device operates efficiently and conveniently with input voltages ranging from 4.5V to 18V. It is available in a 4.4mm×5mm 16-pin HTSSOP (PWP) package and a 4mm×4mm 16-pin VQFN (RSA) package, designed to operate over an ambient temperature range of -40°C to 85°C.
Features
- D-CAP2 control mode, fast transient response, no external components required for loop compensation, compatible with ceramic output capacitors
- Wide input voltage range: 4.5V to 18V
- Output voltage range: 0.76V to 7V
- High-efficiency integrated FETs optimized for low duty cycle applications – 150mΩ (high-side) and 100mΩ (low-side)
- High initial reference accuracy
- Low-side rDS(ON) lossless current sensing
- Adjustable soft-start
- Non-sinking pre-biased soft-start
- 700kHz switching frequency
- Cycle-by-cycle overcurrent limiting
- Overcurrent limit (OCL), overvoltage protection (OVP), undervoltage protection (UVP), undervoltage lockout (UVLO), and thermal shutdown (TSD) protection
- Adaptive gate drive with integrated bootstrap PMOS switch
- Constant OCP with thermally compensated rDS(ON) at 4000ppm/°C temperature coefficient
- 16-pin HTSSOP package and 16-pin VQFN package
- Auto-skip Eco-mode for high efficiency at light load
Applications
- Point-of-load regulation in low-power systems
- Digital TV power networks
- Home terminal equipment
- Digital set-top boxes (STB)
- DVD players and recorders
- Game consoles and other devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



