ADI LTC2368IDE-24#PBF
| Manufacturer | |
| Mfr. Part # | LTC2368IDE-24#PBF |
| LCSC Part # | C680362 |
| Package | DFN-16-EP(3x4) |
| Customer # | |
| Key Attributes | 24-Bit, 1Msps, Pseudo-Differential Unipolar SAR ADC with Integrated Digital Filter |
| Description | -40℃~+85℃ SPI 2.375V~2.625V DFN-16-EP(3x4) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | DFN-16-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
In-Stock:
21 
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 76.3714 | $ 76.37 |
30+ | $ 72.4244 | $ 2172.73 |
Standard Packaging 91/Full
Tube | ||
Better price for more quantity?
$