POWER INTEGRATIONS 2SP0115T2D0-12
| Manufacturer | |
| MPN | 2SP0115T2D0-12 |
| LCSC Part # | C6802897 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14.5V~15.5V 15A 15A Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 33mA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 15A | |
| Load Type | IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCALE™-2 Plug-and-Play Driver 2SP0115T2D0-12 (RoHS version of 2SP0115T2C0-12) is a compact dual-channel intelligent gate driver designed for 1200V 17mm dual IGBT modules. The driver features an electrical interface with built-in DC/DC power supply. Gate resistors for turn-on and turn-off of both channels are not assembled, providing maximum flexibility. Users must assemble them before operation. Refer to the "Gate Resistor Assembly" section for recommended gate resistors.
Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Reduced application development time
- Extremely reliable with long service life
- Integrated DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0...100%
- Active clamping of Vce during turn-off
- IGBT short-circuit protection
- Power supply voltage monitoring
- Compliant with EN 50178 safety isolation standard
- UL compliant
- For 1200V 17mm dual IGBT modules
- Lead-free
- Gate resistors not assembled
Applications
- Wind power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 316.6318 | $ 316.63 |
| 204+ | $ 126.3387 | $ 25773.09 |
| 504+ | $ 122.1165 | $ 61546.72 |
| 996+ | $ 120.0312 | $ 119551.08 |
Standard Packaging12/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 33mA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 15A | |
| Load Type | IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SCALE™-2 Plug-and-Play Driver 2SP0115T2D0-12 (RoHS version of 2SP0115T2C0-12) is a compact dual-channel intelligent gate driver designed for 1200V 17mm dual IGBT modules. The driver features an electrical interface with built-in DC/DC power supply. Gate resistors for turn-on and turn-off of both channels are not assembled, providing maximum flexibility. Users must assemble them before operation. Refer to the "Gate Resistor Assembly" section for recommended gate resistors.
Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Reduced application development time
- Extremely reliable with long service life
- Integrated DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0...100%
- Active clamping of Vce during turn-off
- IGBT short-circuit protection
- Power supply voltage monitoring
- Compliant with EN 50178 safety isolation standard
- UL compliant
- For 1200V 17mm dual IGBT modules
- Lead-free
- Gate resistors not assembled
Applications
- Wind power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

