ADI LTC2341CUH-16#TRPBF
| Produttore | |
| Cod. Prod. | LTC2341CUH-16#TRPBF |
| Cod. LCSC | C680159 |
| Imballo | QFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.2LSB | |
| ADC architecture | SAR |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) |
| Tipo | Descrizione | |
|---|---|---|
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.2LSB | |
| ADC architecture | SAR |
Descrizione
The LTC2341-16 is a 16-bit, low noise 2-channel simultaneous sampling successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V supply and using the internal reference and buffer, both channels of this SoftSpan ADC can be independently configured on a conversion-by-conversion basis to accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals. One channel may also be disabled to increase throughput on the other channel. The wide input common mode range and 105dB CMRR of the LTC2341-16 analog inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. This input signal flexibility, combined with ±1.25LSB INL, no missing codes at 16 bits, and 93.4dB SNR, makes the LTC2341-16 an ideal choice for many applications requiring wide dynamic range. The LTC2341-16 supports pin-selectable SPI CMOS (1.8V to 5V) and LVDS serial interfaces. Either one or two lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput.
Caratteristiche
- 666ksps per Channel Throughput
- Two Simultaneous Sampling Channels
- ±1.25LSB INL (Maximum)
- Guaranteed 16-Bit, No Missing Codes
- Differential, Wide Common Mode Range Inputs
- Per-Channel SoftSpan Input Ranges: ±4.096V, 0V to 4.096V, ±2.048V, 0V to 2.048V, ±5V, 0V to 5V, ±2.5V, 0V to 2.5V
- 93.4dB Single-Conversion SNR (Typical)
- −114dB THD (Typical) at fIN = 2kHz
- 105dB CMRR (Typical) at fIN = 200Hz
- Rail-to-Rail Input Overdrive Tolerance
- Guaranteed Operation to 125℃
- Integrated Reference and Buffer (4.096V)
- SPI CMOS (1.8V to 5V) and LVDS Serial I/O
- Internal Conversion Clock, No Cycle Latency
- 74mW Power Dissipation (Typical)
- 32-Lead (5mm x 5mm) QFN Package
Applicazioni
- Programmable Logic Controllers
- Industrial Process Control
- Medical Imaging
- High Speed Data Acquisition
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 18.9863 | $ 18.99 |
| 200+ | $ 7.3485 | $ 1469.70 |
| 500+ | $ 7.0892 | $ 3544.60 |
| 1,000+ | $ 6.9626 | $ 6962.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.2LSB | |
| ADC architecture | SAR |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | QFN-32-EP(5x5) |
| Tipo | Descrizione | |
|---|---|---|
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| DNL (LSB) | 0.2LSB | |
| ADC architecture | SAR |
Descrizione
The LTC2341-16 is a 16-bit, low noise 2-channel simultaneous sampling successive approximation register (SAR) ADC with differential, wide common mode range inputs. Operating from a 5V supply and using the internal reference and buffer, both channels of this SoftSpan ADC can be independently configured on a conversion-by-conversion basis to accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals. One channel may also be disabled to increase throughput on the other channel. The wide input common mode range and 105dB CMRR of the LTC2341-16 analog inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. This input signal flexibility, combined with ±1.25LSB INL, no missing codes at 16 bits, and 93.4dB SNR, makes the LTC2341-16 an ideal choice for many applications requiring wide dynamic range. The LTC2341-16 supports pin-selectable SPI CMOS (1.8V to 5V) and LVDS serial interfaces. Either one or two lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput.
Caratteristiche
- 666ksps per Channel Throughput
- Two Simultaneous Sampling Channels
- ±1.25LSB INL (Maximum)
- Guaranteed 16-Bit, No Missing Codes
- Differential, Wide Common Mode Range Inputs
- Per-Channel SoftSpan Input Ranges: ±4.096V, 0V to 4.096V, ±2.048V, 0V to 2.048V, ±5V, 0V to 5V, ±2.5V, 0V to 2.5V
- 93.4dB Single-Conversion SNR (Typical)
- −114dB THD (Typical) at fIN = 2kHz
- 105dB CMRR (Typical) at fIN = 200Hz
- Rail-to-Rail Input Overdrive Tolerance
- Guaranteed Operation to 125℃
- Integrated Reference and Buffer (4.096V)
- SPI CMOS (1.8V to 5V) and LVDS Serial I/O
- Internal Conversion Clock, No Cycle Latency
- 74mW Power Dissipation (Typical)
- 32-Lead (5mm x 5mm) QFN Package
Applicazioni
- Programmable Logic Controllers
- Industrial Process Control
- Medical Imaging
- High Speed Data Acquisition
C680159 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

