EPSON S1D13746F01A600-90
| Manufacturer | |
| Mfr. Part # | S1D13746F01A600-90 |
| LCSC Part # | C6801496 |
| Package | - |
| Customer # | |
| Description | Serial 1.5V~3.3V Controller Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | EPSON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.4904 | $ 5.49 |
180+ | $ 2.1905 | $ 394.29 |
540+ | $ 2.1175 | $ 1143.45 |
990+ | $ 2.0809 | $ 2060.09 |
Standard Packaging 90/Full
Tray | ||