ADI LTC2324CUKG-16#PBF
| Manufacturer | |
| Mfr. Part # | LTC2324CUKG-16#PBF |
| LCSC Part # | C680062 |
| Package | QFN-52-EP(7x8) |
| Customer # | |
| Key Attributes | Quad, 16-Bit, 2Msps/Ch Simultaneous Sampling ADC |
| Description | 0℃~+70℃ SPI QFN-52-EP(7x8) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-52-EP(7x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 34.2608 | $ 34.26 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$