Slkor SL90N03R
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL90N03R |
| LCSC Part # | C6800612 |
| Package | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 90A PDFN5x6-8 |
| Description | N-Channel 30V 90A 90W Surface Mount PDFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | PDFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,560
4,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1049 $ 0.0840 | $ 0.42 |
50+ | $ 0.0916 $ 0.0733 | $ 3.67 |
150+ | $ 0.0859 $ 0.0688 | $ 10.32 |
500+ | $ 0.0788 $ 0.0631 | $ 31.55 |
2,500+ | $ 0.0757 $ 0.0606 | $ 151.50 |
5,000+ | $ 0.0738 $ 0.0591 | $ 295.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$