ADI LTC2324CUKG-12#PBF
| Manufacturer | |
| Mfr. Part # | LTC2324CUKG-12#PBF |
| LCSC Part # | C680058 |
| Package | QFN-52-EP(7x8) |
| Customer # | |
| Description | 0℃~+70℃ 3.3V~5V QFN-52-EP(7x8) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-52-EP(7x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.6457 | $ 12.65 |
200+ | $ 4.8944 | $ 978.88 |
500+ | $ 4.7231 | $ 2361.55 |
1,000+ | $ 4.6382 | $ 4638.20 |
Standard Packaging 45/Full
Tube | ||