LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA8A-MU product image
  • ATMEGA8A-MU thumbnail 1
  • ATMEGA8A-MU thumbnail 2
  • ATMEGA8A-MU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATMEGA8A-MURoHS

Manufacturer
MPN
ATMEGA8A-MU
LCSC Part #
C68004
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
8-bit AVR Microcontroller
Datasheetpdf iconMICROCHIP ATMEGA8A-MU
In-Stock: 206
206 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7749$ 3.77
10+$ 3.2073$ 32.07
30+$ 2.8522$ 85.57
100+$ 2.4647$ 246.47
490+$ 2.2993$ 1126.66
980+$ 2.228$ 2183.44
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size8KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O23

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The Atmel AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega8A provides the following features: 8K bytes of In-System Programmable Flash with ReadWhile- Write capabilities, 512 bytes of EEPROM, 1K byte of SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible Timer/Counters with compare modes, internal and external interrupts, a serial programmable USART, one byte oriented Two-wire Serial Interface, a 6- channel ADC (eight channels in TQFP and QFN/MLF packages) with 10-bit accuracy, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port, and five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, one SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next Interrupt or Hardware Reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all 1/O modules except asynchronous timer and ADC, to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator Oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low-power consumption. Atmel offers the QTouch library for embedding capacitive touch buttons, sliders and wheels functionality into AVR microcontrollers. The patented charge-transfer signal acquisition offers robust sensing and includes fully debounced reporting of touch keys and includes Adjacent Key Suppression technology for unambiguous detection of key events. The easy-to-use QTouch Composer allows you to explore, develop and debug your own touch applications. The device is manufactured using Atmel’s high density non-volatile memory technology. The On-chip ISP Flash allows the program memory to be reprogrammed In-System through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The Boot program can use any interface to download the application program in the Application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation.

Features

AI Translation
  • High-performance, Low-power Atmel AVR 8-bit Microcontroll Advanced RISC Architecture
  • 130 Powerful Instructions - Most Single-clock Cycle Execution
  • 32×8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 16MIPS Throughput at 16MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
  • 8KBytes of In-System Self-programmable Flash program memory
  • 512Bytes EEPROM
  • 1KByte Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data retention: 20 years at 85℃/100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • Atmel QTouch library support Capacitive touch buttons, sliders and wheels
  • Atmel QTouch and QMatrix acquisition Up to 64 sense channels
  • Two 8-bit Timer/Counters with Separate Prescaler, one Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Three PWM Channels
  • 8-channel ADC in TQFP and QFN/MLF package • Eight Channels 10-bit Accuracy
  • 6-channel ADC in PDIP package • Six Channels 10-bit Accuracy
  • Byte-oriented Two-wire Serial Interface
  • Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
  • 23 Programmable I/O Lines
  • 28-lead PDIP, 32-lead TQFP, and 32-pad QFN/MLF
  • Operating Voltages 2.7 - 5.5V
  • Speed Grades 0 - 16MHz
  • Power Consumption at 4MHz, 3V, 25℃ Active: 3.6mA Idle Mode: 1.0mA Power-down Mode: 0.5μA