ADI LTC2309CF#TRPBF
| Produttore | |
| Cod. Prod. | LTC2309CF#TRPBF |
| Cod. LCSC | C679927 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | I2C 4.75V~5.25V TSSOP-20 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica | |
| Parti alternative | 9 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers |
| Tipo | Descrizione | |
|---|---|---|
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB |
Descrizione
A low noise, low power, 8-channel, 12-bit successive approximation ADC with an I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. It operates from an internal clock to achieve a fast 1.3µs conversion time. It operates from a single 5V supply and draws just 300µA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. It is available in both a small 24-pin 4mm × 4mm QFN and a 20-pin TSSOP package. The internal 2.5V reference and 8-channel multiplexer further reduce PCB board space requirements. The low power consumption and small size make it ideal for battery-operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems.
Caratteristiche
- 12-Bit Resolution
- Low Power: 1.5mW at 1ksps, 35µW Sleep Mode
- 14ksps Throughput Rate
- Low Noise: SNR = 73.4dB
- Guaranteed No Missing Codes
- Single 5V Supply
- 2-Wire I²C Compatible Serial Interface with Nine Addresses Plus One Global for Synchronization
- Fast Conversion Time: 1.3µs
- Internal Reference
- Internal 8-Channel Multiplexer
- Internal Conversion Clock
- Unipolar or Bipolar Input Ranges (Software Selectable)
- Guaranteed Operation from -40°C to 125°C (TSSOP Package)
- 24-Pin 4mm × 4mm QFN and 20-Pin TSSOP Packages
Applicazioni
- Industrial Process Control
- Motor Control
- Accelerometer Measurements
- Battery-Operated Instruments
- Isolated and/or Remote Data Acquisition
- Power Supply Monitoring
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.8836 | $ 5.88 |
| 200+ | $ 2.2769 | $ 455.38 |
| 500+ | $ 2.1972 | $ 1098.60 |
| 1,000+ | $ 2.1574 | $ 2157.40 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | TSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers |
| Tipo | Descrizione | |
|---|---|---|
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB |
Descrizione
A low noise, low power, 8-channel, 12-bit successive approximation ADC with an I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. It operates from an internal clock to achieve a fast 1.3µs conversion time. It operates from a single 5V supply and draws just 300µA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. It is available in both a small 24-pin 4mm × 4mm QFN and a 20-pin TSSOP package. The internal 2.5V reference and 8-channel multiplexer further reduce PCB board space requirements. The low power consumption and small size make it ideal for battery-operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems.
Caratteristiche
- 12-Bit Resolution
- Low Power: 1.5mW at 1ksps, 35µW Sleep Mode
- 14ksps Throughput Rate
- Low Noise: SNR = 73.4dB
- Guaranteed No Missing Codes
- Single 5V Supply
- 2-Wire I²C Compatible Serial Interface with Nine Addresses Plus One Global for Synchronization
- Fast Conversion Time: 1.3µs
- Internal Reference
- Internal 8-Channel Multiplexer
- Internal Conversion Clock
- Unipolar or Bipolar Input Ranges (Software Selectable)
- Guaranteed Operation from -40°C to 125°C (TSSOP Package)
- 24-Pin 4mm × 4mm QFN and 20-Pin TSSOP Packages
Applicazioni
- Industrial Process Control
- Motor Control
- Accelerometer Measurements
- Battery-Operated Instruments
- Isolated and/or Remote Data Acquisition
- Power Supply Monitoring
C679927 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| LTC2309CF#PBF | ADI | TSSOP-20 | 14 | $ 12.0578 | ||
| AD7998BRUZ-1 | ADI | TSSOP-20 | 192 | $ 16.2413 | ||
| AD7998BRUZ-0REEL | ADI | TSSOP-20 | 4 | $ 17.9089 | ||
| AD7998BRUZ-0 | ADI | TSSOP-20 | 1 | $ 15.6044 | ||
| LTC2309HF#TRPBF | ADI | TSSOP-20 | 0 | $ 8.483 | ||
| LTC2309IF#PBF | ADI | TSSOP-20 | 0 | $ 11.1734 | ||
| LTC2309IF#TRPBF | ADI | TSSOP-20 | 0 | $ 13.0763 | ||
| LTC2309HF#PBF | ADI | TSSOP-20 | 0 | $ 12.5222 | ||
| AD7998BRUZ-1REEL | ADI | TSSOP-20 | 0 | $ 11.8784 |

