ADI LTC2301IMS#PBF
| Produttore | |
| Cod. Prod. | LTC2301IMS#PBF |
| Cod. LCSC | C679905 |
| Imballo | MSOP-12 |
| Numero Cliente | |
| Attr. chiave | I2C 4.75V~5.25V MSOP-12 Analog to Digital Converters (ADC) RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| S/N Ratio | 73.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.3LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Resolution(Bits) | 14kHz;12 | |
| S/N Ratio | 73.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.3LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Descrizione
The LTC2301/LTC2305 are low noise, low power, 1-/2-channel, 12-bit successive approximation ADCs with an I2C compatible serial interface. These ADCs include an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The LTC2301/LTC2305 operate from an internal clock to achieve a fast 1.3μs conversion time. The LTC2301/LTC2305 operate from a single 5V supply and draw just 300μA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The LTC2301/LTC2305 are available in small 12-pin 4mm×3mm DFN and 12-pin MSOP packages. The internal 2.5V reference further reduces PCB board space requirements. The low power consumption and small size make the LTC2301/LTC2305 ideal for battery operated and portable applications, while the 2-wire I²C compatible serial interface makes these ADCs a good match for space-constrained systems.
Caratteristiche
- 12-Bit Resolution
- Low Power: 1.5mW at 1ksps, 35μW Sleep Mode
- 14ksps Throughput Rate
- Internal Reference
- Low Noise: SNR = 73.5dB
- Guaranteed No Missing Codes
- Single 5V Supply
- 2-wire I²C Compatible Serial Interface with 9 Addresses Plus One Global for Synchronization
- Fast Conversion Time: 1.3μs
- 1-Channel (LTC2301) and 2-Channel (LTC2305) Versions
- Unipolar or Bipolar Input Ranges (Software Selectable)
- Internal Conversion Clock
- Guaranteed Operation from -40°C to 125°C (MSOP Package)
- 12-Pin 4mm×3mm DFN and 12-Pin MSOP Packages
Applicazioni
- Industrial Process Control
- Motor Control
- Accelerometer Measurements
- Battery Operated Instruments
- Isolated and/or Remote Data Acquisition
- Power Supply Monitoring
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 10.2535 | $ 10.25 |
| 10+ | $ 9.9241 | $ 99.24 |
Package Standard37/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C | |
| Resolution(Bits) | 14kHz;12 | |
| S/N Ratio | 73.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.3LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Produttore | ADI | |
| Imballo | MSOP-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Features | Bipolar input;Multi-chip synchronization;Multiplexers | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Resolution(Bits) | 14kHz;12 | |
| S/N Ratio | 73.5dB | |
| Voltage - Supply | 4.75V~5.25V | |
| DNL (LSB) | 0.3LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Descrizione
The LTC2301/LTC2305 are low noise, low power, 1-/2-channel, 12-bit successive approximation ADCs with an I2C compatible serial interface. These ADCs include an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The LTC2301/LTC2305 operate from an internal clock to achieve a fast 1.3μs conversion time. The LTC2301/LTC2305 operate from a single 5V supply and draw just 300μA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The LTC2301/LTC2305 are available in small 12-pin 4mm×3mm DFN and 12-pin MSOP packages. The internal 2.5V reference further reduces PCB board space requirements. The low power consumption and small size make the LTC2301/LTC2305 ideal for battery operated and portable applications, while the 2-wire I²C compatible serial interface makes these ADCs a good match for space-constrained systems.
Caratteristiche
- 12-Bit Resolution
- Low Power: 1.5mW at 1ksps, 35μW Sleep Mode
- 14ksps Throughput Rate
- Internal Reference
- Low Noise: SNR = 73.5dB
- Guaranteed No Missing Codes
- Single 5V Supply
- 2-wire I²C Compatible Serial Interface with 9 Addresses Plus One Global for Synchronization
- Fast Conversion Time: 1.3μs
- 1-Channel (LTC2301) and 2-Channel (LTC2305) Versions
- Unipolar or Bipolar Input Ranges (Software Selectable)
- Internal Conversion Clock
- Guaranteed Operation from -40°C to 125°C (MSOP Package)
- 12-Pin 4mm×3mm DFN and 12-Pin MSOP Packages
Applicazioni
- Industrial Process Control
- Motor Control
- Accelerometer Measurements
- Battery Operated Instruments
- Isolated and/or Remote Data Acquisition
- Power Supply Monitoring
C679905 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



