ADI LTC2301CDE#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC2301CDE#TRPBF |
| LCSC Part # | C679898 |
| Package | DFN-12-EP(3x4) |
| Customer # | |
| Description | 0℃~+70℃ I2C 4.75V~5.25V DFN-12-EP(3x4) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | DFN-12-EP(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6102 | $ 2.61 |
10+ | $ 2.2124 | $ 22.12 |
30+ | $ 1.9642 | $ 58.93 |
100+ | $ 1.7098 | $ 170.98 |
500+ | $ 1.5957 | $ 797.85 |
1,000+ | $ 1.5464 | $ 1546.40 |
Standard Packaging 2500/Full
Reel | ||