MAXIM MAX7424EUA+T
| Manufacturer | |
| Mfr. Part # | MAX7424EUA+T |
| LCSC Part # | C6798302 |
| Package | uSOP-8 |
| Customer # | |
| Key Attributes | 5th-Order, Lowpass, Switched-Capacitor Filters |
| Description | 3V 1Hz~45kHz 5 uSOP-8 Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Package | uSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5086 | $ 2.51 |
10+ | $ 2.4514 | $ 24.51 |
30+ | $ 2.4118 | $ 72.35 |
100+ | $ 2.3736 | $ 237.36 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$