PULSE PH9085.012NLT
| Manufacturer | |
| MPN | PH9085.012NLT |
| LCSC Part # | C6798296 |
| Packaging | SMD-6P,8.1x7.1mm |
| Customer # | |
| Key Attributes | Isolation Power Transformers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-6P,8.1x7.1mm | |
| Inductance | 1020uH | |
| Turns Ratio | 1CT:2CT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 298
298 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9401 | $ 0.94 |
| 10+ | $ 0.7665 | $ 7.67 |
| 30+ | $ 0.6798 | $ 20.39 |
| 100+ | $ 0.593 | $ 59.30 |
| 700+ | $ 0.5416 | $ 379.12 |
| 1,400+ | $ 0.5143 | $ 720.02 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD-6P,8.1x7.1mm | |
| Inductance | 1020uH | |
| Turns Ratio | 1CT:2CT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



