Wuxi I-core Elec AIP74HC574SA20.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP74HC574SA20.TR |
| LCSC Part # | C6798245 |
| Packaging | SOP20 |
| Customer # | |
| Key Attributes | Octal D-type flip-flop; positive edge-trigger; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 12ns | |
| Hold Time | 5ns | |
| Propagation Delay | 17ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT574 is an octal positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Input levels: For AiP74HC574: CMOS level For AiP74HCT574: TTL level
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Common 3-state output enable input
- Specified from -40 °C to +105 °C
- Packaging information: DIP20/SOP20/TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2222 | $ 1.11 |
| 50+ | $ 0.1709 | $ 8.55 |
| 150+ | $ 0.1489 | $ 22.34 |
| 500+ | $ 0.1215 | $ 60.75 |
| 2,000+ | $ 0.1092 | $ 218.40 |
| 4,000+ | $ 0.1019 | $ 407.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP20 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Synchronous | |
| Number of Elements | 8 | |
| Current - Output High(IOH) | 6mA | |
| Current - Output Low(IOL) | 6mA | |
| Quiescent Current | 8uA | |
| Setup Time | 12ns | |
| Hold Time | 5ns | |
| Propagation Delay | 17ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT574 is an octal positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Input levels: For AiP74HC574: CMOS level For AiP74HCT574: TTL level
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Common 3-state output enable input
- Specified from -40 °C to +105 °C
- Packaging information: DIP20/SOP20/TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



