Wuxi I-core Elec AIP74LVC1G3157GC363.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP74LVC1G3157GC363.TR |
| LCSC Part # | C6798238 |
| Packaging | SOT363 |
| Customer # | |
| Key Attributes | 2-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT363 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AiP74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z). Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- Very low ON resistance: 7.5Ω (typical) at VCC = 2.7V, 6.5Ω (typical) at VCC = 3.3V, 6Ω (typical) at VCC = 5V
- Switch current capability of 32mA
- Break-before-make switching
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control input accepts voltages up to 5.5V
- Specified from -40°C to +105°C
- Packaging information: SOT-23-6/SOT-363/XSON
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1283 | $ 1.28 |
| 100+ | $ 0.0992 | $ 9.92 |
| 300+ | $ 0.0846 | $ 25.38 |
| 3,000+ | $ 0.0737 | $ 221.10 |
| 6,000+ | $ 0.065 | $ 390.00 |
| 9,000+ | $ 0.0606 | $ 545.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT363 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AiP74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z). Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- Very low ON resistance: 7.5Ω (typical) at VCC = 2.7V, 6.5Ω (typical) at VCC = 3.3V, 6Ω (typical) at VCC = 5V
- Switch current capability of 32mA
- Break-before-make switching
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control input accepts voltages up to 5.5V
- Specified from -40°C to +105°C
- Packaging information: SOT-23-6/SOT-363/XSON
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



