Wuxi I-core Elec AIP485BSA8.TB
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP485BSA8.TB |
| LCSC Part # | C6798236 |
| Packaging | SOP8 |
| Customer # | |
| Key Attributes | Low-power 500Kbps RS-485 bus transceiver with fail-safe function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP8 | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Quiescent Current | 650uA;450uA;400uA | |
| Features | Overvoltage protection;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP485B is a 5V-powered, half-duplex RS-485 transceiver with one integrated driver and one receiver.
Features
AI Translation
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pin protection: ±15kV HBM protection
- Hot-swap: Driver and receiver outputs remain tri-state during power-up/power-down
- Full fail-safe (open, short, terminated) receiver
- Overvoltage and overcurrent protection driver
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8/MSOP8
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP8 | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | Yes | |
| Quiescent Current | 650uA;450uA;400uA | |
| Features | Overvoltage protection;Overcurrent Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AiP485B is a 5V-powered, half-duplex RS-485 transceiver with one integrated driver and one receiver.
Features
AI Translation
- Supply voltage range: 3V ~ 5.5V
- Data rate: 500Kbps
- Up to 256 nodes per bus (1/8 unit load)
- Bus pin protection: ±15kV HBM protection
- Hot-swap: Driver and receiver outputs remain tri-state during power-up/power-down
- Full fail-safe (open, short, terminated) receiver
- Overvoltage and overcurrent protection driver
- Operating temperature range: -40 ~ +85℃
- Package: DIP8/SOP8/MSOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



